
5962-9096201MXA | |
|---|---|
DigiKey Part Number | 505-5962-9096201MXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9096201MXA |
Description | AD2S80ATE/883B SMD P/N IC |
Customer Reference | |
Detailed Description | R/D Converter 10 b, 12 b, 14 b, 16 b Parallel 44-CLCC (16.55x16.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | R/D Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 10 b, 12 b, 14 b, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±10.8V ~ 13.2V, ±10.8V ~ 13.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-CLCC | |
Supplier Device Package | 44-CLCC (16.55x16.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,323.71000 | Fr.1,323.71 |
| Unit Price without VAT: | Fr.1,323.71000 |
|---|---|
| Unit Price with VAT: | Fr.1,430.93051 |

