

LTC7543GKSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7543GKSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7543GKSW#PBF |
Description | IC DAC 12BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7543GKSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.68000 | Fr.15.68 |
| 10 | Fr.11.11600 | Fr.111.16 |
| 47 | Fr.9.25596 | Fr.435.03 |
| 141 | Fr.8.93000 | Fr.1,259.13 |
| Unit Price without VAT: | Fr.15.68000 |
|---|---|
| Unit Price with VAT: | Fr.16.95008 |

