
LTC7811IUJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7811IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7811IUJ#PBF |
Description | LOW IQ TRIPLE BUCK-BOOST CTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7811IUJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.93000 | Fr.7.93 |
| 10 | Fr.5.37900 | Fr.53.79 |
| 61 | Fr.4.20180 | Fr.256.31 |
| 122 | Fr.3.87656 | Fr.472.94 |
| 305 | Fr.3.62000 | Fr.1,104.10 |
| Unit Price without VAT: | Fr.7.93000 |
|---|---|
| Unit Price with VAT: | Fr.8.57233 |


