


LTC7821IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC7821IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7821IUH#TRPBF |
Description | IC REG CTRLR BUCK HYBRID 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7821IUH#TRPBF Models |
Category | Frequency - Switching 200kHz ~ 1.5MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 40% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.8.35704 | Fr.20,892.60 |
| Unit Price without VAT: | Fr.8.35704 |
|---|---|
| Unit Price with VAT: | Fr.9.03396 |

