Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
LTM8052AMPY
LTM8052AMPY Bottom

LTM8052AMPY

DigiKey Part Number
LTM8052AMPY-ND
Manufacturer
Manufacturer Product Number
LTM8052AMPY
Description
DC DC CONVERTER 1.2-24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8052AMPY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
81-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Voltage - Input (Min)
6V
Supplier Device Package
81-BGA (15x11.25)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.61.10000Fr.61.10
10Fr.47.29200Fr.472.92
119Fr.45.33782Fr.5,395.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.61.10000
Unit Price with VAT:Fr.66.04910