
OP282GSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP282GSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP282GSZ-REEL7CT-ND - Cut Tape (CT) 505-OP282GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP282GSZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP282GSZ-REEL7 Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | Fr.8.14000 | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5,277 | 505-LT1057IS8#TRPBFCT-ND | Fr.8.14000 | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 635 | 505-LT1057S8#PBF-ND | Fr.7.14000 | Similar |
| LT1057S8#TRPBF | Analog Devices Inc. | 3,358 | LT1057S8#TRPBFCT-ND | Fr.7.14000 | Similar |
| LT1113CS8#PBF | Analog Devices Inc. | 3 | 505-LT1113CS8#PBF-ND | Fr.11.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.63000 | Fr.3.63 |
| 10 | Fr.2.75400 | Fr.27.54 |
| 25 | Fr.2.53560 | Fr.63.39 |
| 100 | Fr.2.29540 | Fr.229.54 |
| 250 | Fr.2.18112 | Fr.545.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.05521 | Fr.2,055.21 |
| 2,000 | Fr.2.00849 | Fr.4,016.98 |
| 3,000 | Fr.1.98509 | Fr.5,955.27 |
| Unit Price without VAT: | Fr.3.63000 |
|---|---|
| Unit Price with VAT: | Fr.3.92403 |


