AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

REF195ESZ-REEL

DigiKey Part Number
REF195ESZ-REELTR-ND - Tape & Reel (TR)
REF195ESZ-REELCT-ND - Cut Tape (CT)
REF195ESZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF195ESZ-REEL
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF195ESZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
30 mA
Tolerance
±0.04%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.1V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,532
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.01000Fr.8.01
10Fr.5.43800Fr.54.38
25Fr.4.76760Fr.119.19
100Fr.4.01010Fr.401.01
250Fr.3.67000Fr.917.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.67000Fr.9,175.00
Manufacturers Standard Package
Unit Price without VAT:Fr.8.01000
Unit Price with VAT:Fr.8.65881