

| SSM2519ACBZ-R7 | |
|---|---|
| DigiKey Part Number | SSM2519ACBZ-R7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SSM2519ACBZ-R7 | 
| Description | IC AMP CLSS D MONO 2.75W 12WLCSP | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SSM2519ACBZ-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Class D | |
| Output Type | 1-Channel (Mono) | |
| Max Output Power x Channels @ Load | 2.75W x 1 @ 4Ohm | |
| Voltage - Supply | 1.5V ~ 3.6V | |
| Features | Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Supplier Device Package | 12-WLCSP (1.42x1.67) | |
| Package / Case | 12-UFBGA, WLCSP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland