SW06GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.94000
Datasheet
AD845JRZ-16-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW06GS-REEL

DigiKey Part Number
SW06GS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SW06GS-REEL
Description
IC SW SPST-NO/NCX4 150OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 150Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SW06GS-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
30Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
700ns, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF, 5.5pF
Current - Leakage (IS(off)) (Max)
60nA
Crosstalk
-70dB @ 500kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable