
| TMC239A-SA | |
|---|---|
| DigiKey Part Number | 175-TMC239A-SA-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMC239A-SA | 
| Description | IC MTR DRV BIPLR 3.3-5.5V 28SOIC | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar Motor Driver HVCMOS SPI 28-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMC239A-SA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Motor Type - Stepper | Bipolar | |
| Motor Type - AC, DC | - | |
| Function | Controller - Commutation, Direction Management | |
| Output Configuration | Pre-Driver - Half Bridge (4) | |
| Interface | SPI | |
| Technology | HVCMOS | |
| Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
| Applications | General Purpose | |
| Current - Output | - | |
| Voltage - Supply | 3.3V ~ 5.5V | |
| Voltage - Load | 7V ~ 34V | |
| Operating Temperature | -25°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 28-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.10.89000 | Fr.10.89 | 
| 10 | Fr.8.58000 | Fr.85.80 | 
| 26 | Fr.7.98231 | Fr.207.54 | 
| 104 | Fr.7.35615 | Fr.765.04 | 
| 260 | Fr.7.05762 | Fr.1,834.98 | 
| 520 | Fr.6.87763 | Fr.3,576.37 | 
| 1,014 | Fr.6.73442 | Fr.6,828.70 | 
| Unit Price without VAT: | Fr.10.89000 | 
|---|---|
| Unit Price with VAT: | Fr.11.77209 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland