NTC Thermistor 50k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH50K1R8B3950K

DigiKey Part Number
4022-ATH50K1R8B3950K-ND
Manufacturer
Manufacturer Product Number
ATH50K1R8B3950K
Description
ULTRA-STABLE AXIAL LEADED NTC TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Analog Technologies, Inc.
Operating Temperature
-55°C ~ 250°C
Packaging
Bag
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
1.10" (28.00mm)
Resistance in Ohms @ 25°C
50k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Axial
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.94000Fr.2.94
5Fr.2.63000Fr.13.15
10Fr.2.51500Fr.25.15
25Fr.2.37720Fr.59.43
50Fr.2.28300Fr.114.15
100Fr.2.19670Fr.219.67
500Fr.2.02314Fr.1,011.57
1,000Fr.1.95851Fr.1,958.51
Manufacturers Standard Package
Unit Price without VAT:Fr.2.94000
Unit Price with VAT:Fr.3.17814