
SMAJ6.0A | |
---|---|
DigiKey Part Number | 4530-SMAJ6.0ATR-ND - Tape & Reel (TR) 4530-SMAJ6.0ACT-ND - Cut Tape (CT) 4530-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11000 | Fr.1.10 |
100 | Fr.0.06850 | Fr.6.85 |
500 | Fr.0.05012 | Fr.25.06 |
1,000 | Fr.0.04416 | Fr.44.16 |
2,000 | Fr.0.03913 | Fr.78.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03367 | Fr.168.35 |
10,000 | Fr.0.03028 | Fr.302.80 |
15,000 | Fr.0.02855 | Fr.428.25 |
25,000 | Fr.0.02661 | Fr.665.25 |
35,000 | Fr.0.02546 | Fr.891.10 |
50,000 | Fr.0.02434 | Fr.1,217.00 |
125,000 | Fr.0.02189 | Fr.2,736.25 |
250,000 | Fr.0.02037 | Fr.5,092.50 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |