
SMF10A | |
|---|---|
DigiKey Part Number | 4530-SMF10ATR-ND - Tape & Reel (TR) 4530-SMF10ACT-ND - Cut Tape (CT) 4530-SMF10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A |
Description | TVS DIODE 10VWM 17VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09900 | Fr.0.99 |
| 100 | Fr.0.06120 | Fr.6.12 |
| 500 | Fr.0.04468 | Fr.22.34 |
| 1,000 | Fr.0.03931 | Fr.39.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03245 | Fr.97.35 |
| 6,000 | Fr.0.02899 | Fr.173.94 |
| 9,000 | Fr.0.02722 | Fr.244.98 |
| 15,000 | Fr.0.02523 | Fr.378.45 |
| 21,000 | Fr.0.02405 | Fr.505.05 |
| 30,000 | Fr.0.02290 | Fr.687.00 |
| 75,000 | Fr.0.02038 | Fr.1,528.50 |
| 150,000 | Fr.0.01883 | Fr.2,824.50 |
| 300,000 | Fr.0.01752 | Fr.5,256.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

