
| M10478-A1 | |
|---|---|
| DigiKey Part Number | 627-1052-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | M10478-A1 | 
| Description | RF RCVR GPS 1575.42MHZ MODULE | 
| Customer Reference | |
| Detailed Description | RADIONOVA® RF Receiver GPS 1575.42MHz -163dBm On-Board, Chip Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M10478-A1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Antenova | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Frequency | 1575.42MHz | |
| Sensitivity | -163dBm | |
| Data Rate (Max) | - | |
| Modulation or Protocol | GPS | |
| Applications | PDA's, Portable Audio/Video, Smartphones | |
| Current - Receiving | 31mA | |
| Data Interface | Pads for Pins | |
| Memory Size | - | |
| Antenna Connector | On-Board, Chip | |
| Features | - | |
| Voltage - Supply | 1.71V ~ 1.89V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Module | |
| Supplier Device Package | Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland