
SM531K10TF | |
|---|---|
DigiKey Part Number | 2994-SM531K10TF-ND |
Manufacturer | |
Manufacturer Product Number | SM531K10TF |
Description | SOLAR CELL G3 THIN 6.91V 1141MW |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.141 W 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 1.141 W | |
Current @ Pmpp | 204.5 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 217.8 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.559" W x 0.059" H (89.00mm x 65.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.85000 | Fr.19.85 |
| 10 | Fr.16.27500 | Fr.162.75 |
| 60 | Fr.13.98667 | Fr.839.20 |
| Unit Price without VAT: | Fr.19.85000 |
|---|---|
| Unit Price with VAT: | Fr.21.45785 |

