
| A52.243AGB.00340 | |
|---|---|
| DigiKey Part Number | 1582-A52.243AGB.00340-ND | 
| Manufacturer | |
| Manufacturer Product Number | A52.243AGB.00340 | 
| Description | SSD 1TB M.2 TLC SATA III 3.3V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apacer Memory America | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Memory Size | 1TB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | M.2 Module | |
| Speed - Read | 560MB/s | |
| Speed - Write | 515MB/s | |
| Voltage - Supply | 3.3V | |
| Type | SATA III | |
| Current - Max | 620mA | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 80.00mm x 22.00mm x 3.88mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.300.26000 | Fr.300.26 | 
| Unit Price without VAT: | Fr.300.26000 | 
|---|---|
| Unit Price with VAT: | Fr.324.58106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland