A72.245JHA.00316 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: Fr.113.06000
Datasheet
A72.242JGA.00240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245JHA.00316

DigiKey Part Number
1582-A72.245JHA.00316-ND
Manufacturer
Manufacturer Product Number
A72.245JHA.00316
Description
SSD 240GB MSATA TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
ATA
Current - Max
570mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes