
AN2.112HHU.00131 | |
|---|---|
DigiKey Part Number | 1582-AN2.112HHU.00131-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112HHU.00131 |
Description | USB FLASH DRVE 128GB TLC 2.0/3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 270MB/s | |
Speed - Write | 145MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 43.00mm L x 18.90mm W x 7.90mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.53.82000 | Fr.53.82 |
| Unit Price without VAT: | Fr.53.82000 |
|---|---|
| Unit Price with VAT: | Fr.58.17942 |

