Similar
Direct

| AP-CF002GE3NR-NDNRQ | |
|---|---|
| DigiKey Part Number | 1582-1274-ND | 
| Manufacturer | |
| Manufacturer Product Number | AP-CF002GE3NR-NDNRQ | 
| Description | MEMORY CARD COMPACTFLASH 2GB SLC | 
| Customer Reference | |
| Detailed Description | Memory Card CompactFlash® 2GB SLC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apacer Memory America | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Memory Type | CompactFlash® | |
| Memory Size | 2GB | |
| Speed | - | |
| Technology | SLC | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland