Image for APHA001GR23CG-6T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA001GR23CG-6T

DigiKey Part Number
APHA001GR23CG-6T-ND
Manufacturer
Manufacturer Product Number
APHA001GR23CG-6T
Description
USB FLASH DRIVE 1GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Filter Similar Products
Category
Type
Mfr
Speed - Read
32MB/s
Series
Speed - Write
19MB/s
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Size / Dimension
52.18mm L x 18.00mm W x 8.50mm H
Memory Size
Base Product Number
Memory Type
FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.