APS25AF7128G-4BTWT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: Fr.49.43667
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: Fr.107.15000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: Fr.116.08000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: Fr.64.83500
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: Fr.85.87333
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7128G-4BTWT

DigiKey Part Number
APS25AF7128G-4BTWT-ND
Manufacturer
Manufacturer Product Number
APS25AF7128G-4BTWT
Description
SSD 128GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
445MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
470mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes