APS25AFB016G-6DTM1GT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AFB064G-6DTM1GWT

DigiKey Part Number
1582-APS25AFB064G-6DTM1GWT-ND
Manufacturer
Manufacturer Product Number
APS25AFB064G-6DTM1GWT
Description
SSD 64GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
545MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
455mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.84mm x 9.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.