
APM2T80SM21128GFS-7BTMG | |
|---|---|
DigiKey Part Number | 1582-APM2T80SM21128GFS-7BTMG-ND |
Manufacturer | |
Manufacturer Product Number | APM2T80SM21128GFS-7BTMG |
Description | SSD 128GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 540MB/s | |
Speed - Write | 175MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 465mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.23mm |


