Image for 12247AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12247AK

DigiKey Part Number
12247AK-ND
Manufacturer
Manufacturer Product Number
12247AK
Description
SWITCH TOGGLE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals, Front Panel Sealing
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
4A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.59.44320Fr.1,486.08
Manufacturers Standard Package
Unit Price without VAT:Fr.59.44320
Unit Price with VAT:Fr.64.25810