



ILR3FAD2L0B | |
|---|---|
DigiKey Part Number | 679-3227-ND |
Manufacturer | |
Manufacturer Product Number | ILR3FAD2L0B |
Description | SWITCH PUSHBUTTON SPST-NO 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3.2 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button, Domed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.32.21000 | Fr.32.21 |
| 10 | Fr.27.79000 | Fr.277.90 |
| 25 | Fr.26.19760 | Fr.654.94 |
| 50 | Fr.25.05180 | Fr.1,252.59 |
| 100 | Fr.23.95410 | Fr.2,395.41 |
| 250 | Fr.22.57332 | Fr.5,643.33 |
| Unit Price without VAT: | Fr.32.21000 |
|---|---|
| Unit Price with VAT: | Fr.34.81901 |

