Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILR3FAD2L0Y

DigiKey Part Number
679-3223-ND
Manufacturer
Manufacturer Product Number
ILR3FAD2L0Y
Description
SWITCH PUSHBUTTON SPST-NO 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
200,000 Cycles
Actuator Type
Round, Button, Domed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.27.33000Fr.27.33
10Fr.23.57600Fr.235.76
25Fr.22.22640Fr.555.66
50Fr.21.25480Fr.1,062.74
100Fr.20.32410Fr.2,032.41
250Fr.19.15316Fr.4,788.29
Manufacturers Standard Package
Unit Price without VAT:Fr.27.33000
Unit Price with VAT:Fr.29.54373