Image for KR472AXXA12XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR472AXXA12XX

DigiKey Part Number
KR472AXXA12XX-ND
Manufacturer
Manufacturer Product Number
KR472AXXA12XX
Description
SWITCH ROCKER DPDT 10A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Convex (Reverse V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Mechanical Life
150,000 Cycles
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
40Fr.20.53475Fr.821.39
Manufacturers Standard Package
Unit Price without VAT:Fr.20.53475
Unit Price with VAT:Fr.22.19806