
MPKES120B14 | |
---|---|
DigiKey Part Number | MPKES120B14-ND |
Manufacturer | |
Manufacturer Product Number | MPKES120B14 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.160" (29.40mm), 1.300" (33.00mm) Skirt | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.22155 | Fr.1,221.55 |
Unit Price without VAT: | Fr.1.22155 |
---|---|
Unit Price with VAT: | Fr.1.32050 |