
Q14P3CXXR24E | |
|---|---|
DigiKey Part Number | 679-2901-ND |
Manufacturer | |
Manufacturer Product Number | Q14P3CXXR24E |
Description | LED PNL IND RED DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q14P3CXXR24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.03000 | Fr.15.03 |
| 25 | Fr.11.03480 | Fr.275.87 |
| 100 | Fr.10.05680 | Fr.1,005.68 |
| 500 | Fr.9.26410 | Fr.4,632.05 |
| Unit Price without VAT: | Fr.15.03000 |
|---|---|
| Unit Price with VAT: | Fr.16.24743 |





