Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q8P3CXXB24E | |
|---|---|
DigiKey Part Number | 679-2840-ND |
Manufacturer | |
Manufacturer Product Number | Q8P3CXXB24E |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1600mcd |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Blue | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P3BXXB24E | APEM Inc. | 0 | 679-2986-ND | Fr.15.47000 | Parametric Equivalent |
| Q8R3BXXB24E | APEM Inc. | 0 | 679-2836-ND | Fr.12.88360 | Parametric Equivalent |
| Q8R3CXXB24E | APEM Inc. | 11 | 679-2852-ND | Fr.17.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.12.88360 | Fr.322.09 |
| Unit Price without VAT: | Fr.12.88360 |
|---|---|
| Unit Price with VAT: | Fr.13.92717 |







