
FH34D-20S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-20S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-20S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-20S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-20S-0.5SH(50) |
Description | RECEPTACLE, 0.5MM PITCH, 13.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.42695 | Fr.2,134.75 |
| 10,000 | Fr.0.40659 | Fr.4,065.90 |
| 15,000 | Fr.0.39513 | Fr.5,926.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.55200 | Fr.5.52 |
| 25 | Fr.0.51760 | Fr.12.94 |
| 50 | Fr.0.49300 | Fr.24.65 |
| 100 | Fr.0.46930 | Fr.46.93 |
| 250 | Fr.0.43988 | Fr.109.97 |
| 500 | Fr.0.41886 | Fr.209.43 |
| 1,000 | Fr.0.39887 | Fr.398.87 |
| 2,500 | Fr.0.37390 | Fr.934.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.48300 | Fr.4.83 |
| 25 | Fr.0.44480 | Fr.11.12 |
| 50 | Fr.0.41840 | Fr.20.92 |
| 100 | Fr.0.39330 | Fr.39.33 |
| 250 | Fr.0.36256 | Fr.90.64 |
| 500 | Fr.0.34094 | Fr.170.47 |
| 1,000 | Fr.0.32062 | Fr.320.62 |
| 2,500 | Fr.0.29561 | Fr.739.02 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

