R183V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 19
Unit Price: Fr.5.66000
Datasheet
1/8" Slotted Screwdriver 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R183V

DigiKey Part Number
R183V-ND
Manufacturer
Manufacturer Product Number
R183V
Description
SCREWDRIVER SLOTTED 1/8" 5.25"
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
3.00" (76.2mm)
Length - Overall
5.25" (133.4mm)
Features
Chrome Finish, Pocket Clip
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes