3/32" Slotted Screwdriver 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3323BKN

DigiKey Part Number
R3323BKN-ND
Manufacturer
Manufacturer Product Number
R3323BKN
Description
SCREWDRIVER SLOTTED 3/32" 5.25"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
3.00" (76.2mm)
Length - Overall
5.25" (133.4mm)
Features
Chrome Finish, Pocket Clip
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.