Image for 13-008.5-173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-008.5-173

DigiKey Part Number
13-008.5-173-ND
Manufacturer
Manufacturer Product Number
13-008.5-173
Description
CABLE 13POS .100 JUMPER 8.5 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.50" (215.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle to Receptacle
Manufacturer
Aries Electronics
Length
8.50" (215.90mm)
Series
Number of Positions
13
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
42Fr.7.60000Fr.319.20
Unit Price without VAT:Fr.7.60000
Unit Price with VAT:Fr.8.21560
Alternate Length
CABLE 13POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: Fr.5.10806
CABLE 13POS .100 JUMPER 4.7 INCH
In-Stock: 0
Unit Price: Fr.6.36340
CABLE 13POS .100 JUMPER 5.25 INC
In-Stock: 0
Unit Price: Fr.6.36340
CABLE 13POS .100 JUMPER 5.7 INCH
In-Stock: 0
Unit Price: Fr.6.36340
CABLE 13POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: Fr.6.36340