



14-810-90R | |
|---|---|
DigiKey Part Number | A116-ND |
Manufacturer | |
Manufacturer Product Number | 14-810-90R |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | - | |
Termination Post Length | 0.150" (3.81mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.18000 | Fr.9.18 |
| 10 | Fr.7.80800 | Fr.78.08 |
| 25 | Fr.7.31840 | Fr.182.96 |
| 50 | Fr.6.96920 | Fr.348.46 |
| 100 | Fr.6.63670 | Fr.663.67 |
| 250 | Fr.6.22136 | Fr.1,555.34 |
| 500 | Fr.5.92472 | Fr.2,962.36 |
| 1,000 | Fr.5.64225 | Fr.5,642.25 |
| Unit Price without VAT: | Fr.9.18000 |
|---|---|
| Unit Price with VAT: | Fr.9.92358 |


