Image for 19-012-171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-012-171

DigiKey Part Number
19-012-171-ND
Manufacturer
Manufacturer Product Number
19-012-171
Description
CABLE 19POS .100 JUMPER 12 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
12.00" (304.80mm)
Number of Positions
19
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
33Fr.9.67091Fr.319.14
Unit Price without VAT:Fr.9.67091
Unit Price with VAT:Fr.10.45425
Alternate Length
CABLE 19POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: Fr.6.60167
CABLE 19POS .100 JUMPER 9 INCH
In-Stock: 0
Unit Price: Fr.8.13333