Image for 28-3571-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-3571-10

DigiKey Part Number
28-3571-10-ND
Manufacturer
Manufacturer Product Number
28-3571-10
Description
CONN IC DIP SOCKET ZIF 28POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.110" (2.78mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
33Fr.11.96333Fr.394.79
Unit Price without VAT:Fr.11.96333
Unit Price with VAT:Fr.12.93236