
AEE04B18-LHS | |
|---|---|
DigiKey Part Number | AEE04B18-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AEE04B18-LHS |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.17A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 62°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.22" W x 0.71" H (50.8mm x 31.0mm x 18.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.82.68400 | Fr.826.84 |
| Unit Price without VAT: | Fr.82.68400 |
|---|---|
| Unit Price with VAT: | Fr.89.38140 |

