ATA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA01A18-L

DigiKey Part Number
454-1856-ND
Manufacturer
Manufacturer Product Number
ATA01A18-L
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.20.44000Fr.20.44
5Fr.19.68200Fr.98.41
10Fr.19.36300Fr.193.63
30Fr.18.86700Fr.566.01
50Fr.18.64020Fr.932.01
100Fr.18.33660Fr.1,833.66
250Fr.17.94248Fr.4,485.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.20.44000
Unit Price with VAT:Fr.22.09564