
AVQ400-48S12PB-4L | |
|---|---|
DigiKey Part Number | AVQ400-48S12PB-4L-ND |
Manufacturer | |
Manufacturer Product Number | AVQ400-48S12PB-4L |
Description | DC DC CONVERTER 12V 400W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 400 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.91.26000 | Fr.91.26 |
| 5 | Fr.90.53600 | Fr.452.68 |
| 10 | Fr.89.81000 | Fr.898.10 |
| 25 | Fr.84.01600 | Fr.2,100.40 |
| 40 | Fr.81.11900 | Fr.3,244.76 |
| Unit Price without VAT: | Fr.91.26000 |
|---|---|
| Unit Price with VAT: | Fr.98.65206 |

