
AR-TEM ES-02 | |
|---|---|
DigiKey Part Number | 3356-AR-TEMES-02-ND |
Manufacturer | |
Manufacturer Product Number | AR-TEM ES-02 |
Description | FLEXIBLE PELTIER DEVICE,THERMO E |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.5W @ 50°C 3.99 A 100°C |
Datasheet | Datasheet |
Category | Height 2.15mm |
Manufacturer ASAHI CROSSLINK CORP | Number of Stages 1 |
Packaging Box | Current - Max 3.99 A |
Part Status Active | Voltage - Max 11.2 V |
Type TEC (Thermoelectric Cooler) | Resistance 2 Ohms |
Size / Dimension Square - 50.00mm L x 50.00mm W | Operating Temperature 100°C |
Qmax @ Th 19.5W @ 50°C | Features Flexible, Lead Wires |
Delta Tmax @ Th 52.1°C @ 50°C |

