3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW710B

DigiKey Part Number
EW710BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EW710B
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
EW710B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 26V
Current - Supply (Max)
6mA
Current - Output (Max)
10mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.65496Fr.327.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65496
Unit Price with VAT:Fr.0.70801