
HG362A | |
|---|---|
DigiKey Part Number | HG362A-ND |
Manufacturer | |
Manufacturer Product Number | HG362A |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | HG362A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.60064 | Fr.300.32 |
| Unit Price without VAT: | Fr.0.60064 |
|---|---|
| Unit Price with VAT: | Fr.0.64929 |

