A-BL200-DG-Z60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL200-DG-Z60D

DigiKey Part Number
123-A-BL200-DG-Z60D-ND
Manufacturer
Manufacturer Product Number
A-BL200-DG-Z60D
Description
PIN- & FEMALE HEADER FEMALE THR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Header Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
A-BL200-DG-Z60D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.106" (2.69mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
5,000Fr.0.90481Fr.4,524.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.90481
Unit Price with VAT:Fr.0.97810