
A-DFF 15 LPIII/Z | |
---|---|
DigiKey Part Number | 123-A-DFF15LPIII/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 15 LPIII/Z |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 15 LPIII/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.79000 | Fr.1.79 |
10 | Fr.1.52200 | Fr.15.22 |
25 | Fr.1.42680 | Fr.35.67 |
72 | Fr.1.32417 | Fr.95.34 |
144 | Fr.1.26097 | Fr.181.58 |
288 | Fr.1.20073 | Fr.345.81 |
504 | Fr.1.15423 | Fr.581.73 |
1,008 | Fr.1.09915 | Fr.1,107.94 |
2,520 | Fr.1.03037 | Fr.2,596.53 |
Unit Price without VAT: | Fr.1.79000 |
---|---|
Unit Price with VAT: | Fr.1.93499 |