Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-TA03 | |
|---|---|
DigiKey Part Number | A-TB500-TA03-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TA03 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TA03 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691101710003 | Würth Elektronik | 1,197 | 732-2027-ND | Fr.0.80000 | Parametric Equivalent |
| OSTTA030161 | On Shore Technology Inc. | 27,775 | ED2562-ND | Fr.0.76000 | Parametric Equivalent |
| TA0301310000G | Amphenol Anytek | 0 | TA0301310000G-ND | Fr.0.34790 | Parametric Equivalent |
| TA0301510000G | Amphenol Anytek | 0 | TA0301510000G-ND | Fr.0.34790 | Parametric Equivalent |
| TA0301610000G | Amphenol Anytek | 1,902 | TA0301610000G-ND | Fr.0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.23993 | Fr.479.86 |
| Unit Price without VAT: | Fr.0.23993 |
|---|---|
| Unit Price with VAT: | Fr.0.25936 |




