Parametric Equivalent

A-TB508-T921 | |
|---|---|
DigiKey Part Number | A-TB508-T921-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-T921 |
Description | TERM BLK 21P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-T921 Models |
Category | Mounting Type Board Edge, Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.36 Nm (3.2 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT9212180 | On Shore Technology Inc. | 0 | OSTT9212180-ND | Fr.3.31417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.72545 | Fr.5,450.90 |
| Unit Price without VAT: | Fr.2.72545 |
|---|---|
| Unit Price with VAT: | Fr.2.94621 |

