Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB762-VJ02V | |
|---|---|
DigiKey Part Number | A-TB762-VJ02V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB762-VJ02V |
Description | TERM BLK 2POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB762-VJ02V Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ026150 | On Shore Technology Inc. | 0 | OSTVJ026150-ND | Fr.0.55894 | Parametric Equivalent |
| OSTVJ026153 | On Shore Technology Inc. | 0 | OSTVJ026153-ND | Fr.0.45673 | Parametric Equivalent |
| VJ0261500000G | Amphenol Anytek | 0 | VJ0261500000G-ND | Fr.0.31671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.45587 | Fr.911.74 |
| Unit Price without VAT: | Fr.0.45587 |
|---|---|
| Unit Price with VAT: | Fr.0.49280 |

