
| A-USBC-32M1-EG-HST01 | |
|---|---|
| DigiKey Part Number | 123-A-USBC-32M1-EG-HST01-ND | 
| Manufacturer | |
| Manufacturer Product Number | A-USBC-32M1-EG-HST01 | 
| Description | USB TYPE C, USB 3.2 GEN1, MALE, | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | USB-C (USB TYPE-C) | |
| Number of Contacts | 24 | |
| Gender | Plug | |
| Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
| Mounting Type | Through Hole | |
| Mounting Feature | Vertical | |
| Termination | Solder | |
| Features | - | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 0.25A, 5A | |
| Voltage - Rated | 5V | |
| Mating Cycles | 10000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Steel (SUS304) | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.47964 | Fr.4,796.40 | 
| Unit Price without VAT: | Fr.0.47964 | 
|---|---|
| Unit Price with VAT: | Fr.0.51849 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland