A-USB31C-40C-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB32C2-32C2-100-B

DigiKey Part Number
123-A-USB32C2-32C2-100-B-ND
Manufacturer
Manufacturer Product Number
A-USB32C2-32C2-100-B
Description
USB C M-M,3.2X2,100W,20GB,1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.52000Fr.12.52
10Fr.10.64200Fr.106.42
25Fr.9.97560Fr.249.39
50Fr.9.49960Fr.474.98
100Fr.9.04640Fr.904.64
250Fr.8.48040Fr.2,120.10
500Fr.8.07610Fr.4,038.05
1,000Fr.7.69119Fr.7,691.19
Manufacturers Standard Package
Unit Price without VAT:Fr.12.52000
Unit Price with VAT:Fr.13.53412